DMP3165L-7
Description: Small Signal Field-Effect Transistor,

Overview of DMP3165L-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DMP3165L-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK8767
Newark Mosfet, P-Ch, 30V, 3.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3165L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2840
  • 1 $0.3740
  • 10 $0.2640
  • 25 $0.2150
  • 50 $0.1670
  • 100 $0.1190
  • 250 $0.1100
  • 500 $0.1010
  • 1,000 $0.0930
$0.0930 / $0.3740 Buy Now
DISTI # 31-DMP3165L-7CT-ND
DigiKey MOSFET P-CH 30V 3.3A SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2023
In Stock
  • 1 $0.3600
  • 10 $0.2540
  • 100 $0.1282
  • 500 $0.1136
  • 1,000 $0.0884
  • 3,000 $0.0791
  • 6,000 $0.0774
  • 9,000 $0.0685
  • 30,000 $0.0676
  • 75,000 $0.0575
  • 150,000 $0.0564
$0.0564 / $0.3600 Buy Now
DISTI # DMP3165L-7
Avnet Americas Trans MOSFET P-CH -30V -3.3A 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: DMP3165L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 282000 Factory Stock
  • 3,000 $0.0392
$0.0392 Buy Now
DISTI # 621-DMP3165L-7
Mouser Electronics MOSFETs MOSFET BVDSS: 25V-30V SOT23 T&R 3K RoHS: Compliant 7666
  • 1 $0.3600
  • 10 $0.2540
  • 100 $0.1140
  • 1,000 $0.0890
  • 3,000 $0.0840
  • 9,000 $0.0660
  • 45,000 $0.0650
$0.0650 / $0.3600 Buy Now
DISTI # DMP3165L-7
TME Transistor: P-MOSFET, unipolar, -30V, -2.7A, Idm: -13A, 1.3W, SOT23 Min Qty: 1 0
  • 1 $0.3126
  • 10 $0.2389
  • 25 $0.1887
  • 100 $0.1262
  • 500 $0.0882
  • 1,000 $0.0793
  • 3,000 $0.0715
  • 6,000 $0.0681
$0.0681 / $0.3126 RFQ
DISTI # DMP3165L-7
Avnet Asia Trans MOSFET P-CH -30V -3.3A 3-Pin SOT-23 SMD T/R (Alt: DMP3165L-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0386
  • 12,000 $0.0381
  • 18,000 $0.0376
  • 30,000 $0.0371
  • 60,000 $0.0362
  • 150,000 $0.0353
  • 300,000 $0.0345
$0.0345 / $0.0386 Buy Now
DISTI # DMP3165L-7
Avnet Silica Trans MOSFET P-CH -30V -3.3A 3-Pin SOT-23 SMD T/R (Alt: DMP3165L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
LCSC 30V 3.3A 90m2.7A10V 800mW 2.1V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS 2455
  • 5 $0.1077
  • 50 $0.0953
  • 150 $0.0900
  • 500 $0.0834
  • 3,000 $0.0770
  • 6,000 $0.0752
$0.0752 / $0.1077 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.0815
$0.0815 Buy Now

CAD Models for DMP3165L-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DMP3165L-7 by Diodes Incorporated

DMP3165L-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
3.3 A
Drain-source On Resistance-Max
0.09 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
35 pF
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.3 W
Pulsed Drain Current-Max (IDM)
13 A
Reference Standard
MIL-STD-202
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMP3165L-7
    Diodes Incorporated
    Small Signal Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMP3165L-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMP3165L-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DMP3165L-7 would you like to use for your alert(s)?
  • Please alert me when DMP3165L-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMP3165L-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMP3165L-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMP3165L-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMP3165L-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMP3165L-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: