There are no models available for this part yet.
Overview of DMP31D1U-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DMP31D1U-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-DMP31D1U-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT23 T&R Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0165 / $0.0267 | Buy Now | |
DISTI #
DMP31D1U-13
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 620 mA, 1 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: DMP31D1U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
621-DMP31D1U-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0170 / $0.1700 | Order Now | |
DISTI #
DMP31D1U-13
|
Avnet Silica | Power MOSFET, P Channel, 30 V, 620 mA, 1 Ohm, SOT-23, 3 Pins, Surface Mount (Alt: DMP31D1U-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DMP31D1U-13 by Diodes Incorporated
Part Data Attributes for DMP31D1U-13 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
0.62 A
|
Drain-source On Resistance-Max
|
1 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
5.8 pF
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.58 W
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|