Part Details for DMP31D1UDW-7 by Diodes Incorporated
Overview of DMP31D1UDW-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP31D1UDW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D1UDW-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT363 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0307 / $0.0523 | Buy Now |
DISTI #
DMP31D1UDW-7
|
Avnet Americas | - Tape and Reel (Alt: DMP31D1UDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 | Buy Now |
DISTI #
621-DMP31D1UDW-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT363 T&R 3K RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
DISTI #
DMP31D1UDW-7
|
Avnet Silica | (Alt: DMP31D1UDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |