Part Details for DMP31D1UVTQ-7 by Diodes Incorporated
Overview of DMP31D1UVTQ-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP31D1UVTQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D1UVTQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V TSOT26 T&R Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 / $0.0891 | Buy Now |
DISTI #
DMP31D1UVTQ-7
|
Avnet Americas | - Tape and Reel (Alt: DMP31D1UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 | Buy Now |
DISTI #
621-DMP31D1UVTQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V TSOT26 T&R 3K | 0 |
|
$0.0880 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks | 0 |
|
$0.0577 | Buy Now |