Part Details for DMP31D7LV-13 by Diodes Incorporated
Overview of DMP31D7LV-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP31D7LV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP31D7LV-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT563 T&R Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0291 / $0.0412 | Buy Now |
DISTI #
DMP31D7LV-13
|
Avnet Americas | MOSFET Array, Dual P Channel, 30 V, 620 mA, 900 Milliohms, SOT-563, 6 Pins - Tape and Reel (Alt: DMP31D7LV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
621-DMP31D7LV-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V SOT563 T&R 10K | 0 |
|
$0.0270 / $0.2700 | Order Now |
Part Details for DMP31D7LV-13
DMP31D7LV-13 CAD Models
DMP31D7LV-13 Part Data Attributes
|
DMP31D7LV-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP31D7LV-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |