Part Details for DMP6111SVT-7 by Diodes Incorporated
Overview of DMP6111SVT-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP6111SVT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP6111SVT-7TR-ND
|
DigiKey | MOSFET BVDSS: 41V~60V TSOT26 T&R Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1448 / $0.1753 | Buy Now |
DISTI #
DMP6111SVT-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K - Tape and Reel (Alt: DMP6111SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1389 / $0.1641 | Buy Now |
DISTI #
621-DMP6111SVT-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V TSOT26 T&R 3K | 0 |
|
$0.1750 / $0.4900 | Order Now |
DISTI #
DMP6111SVT-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V TSOT26 T&R 3K - Tape and Reel (Alt: DMP6111SVT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1389 / $0.1641 | Buy Now |