Part Details for DMP6185SE-7 by Diodes Incorporated
Overview of DMP6185SE-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP6185SE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP6185SE-7-ND
|
DigiKey | MOSFET P-CH 60V 3A SOT223 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
DMP6185SE-7
|
Avnet Americas | Trans MOSFET P-CH 60V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: DMP6185SE-7) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMP6185SE-7
|
Avnet Americas | Trans MOSFET P-CH 60V 3A 4-Pin SOT-223 T/R - Tape and Reel (Alt: DMP6185SE-7) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMP6185SE-7
|
Avnet Silica | Trans MOSFET P-CH 60V 3A 4-Pin SOT-223 T/R (Alt: DMP6185SE-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for DMP6185SE-7
DMP6185SE-7 CAD Models
DMP6185SE-7 Part Data Attributes:
|
DMP6185SE-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DMP6185SE-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |