-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP6350SQ-7CT-ND
|
DigiKey | MOSFET P-CH 60V 1.5A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7257 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DMP6350SQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel (Alt: DMP6350SQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1282 | Buy Now |
DISTI #
621-DMP6350SQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V~60V SOT23 T&R 3K RoHS: Compliant | 86252 |
|
$0.1280 / $0.4600 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V~60V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
DMP6350SQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel (Alt: DMP6350SQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1282 | Buy Now |
DISTI #
DMP6350SQ-7
|
TME | Transistor: P-MOSFET, unipolar, -60V, -1.2A, Idm: -6A, 1.17W, SOT23 Min Qty: 3 | 0 |
|
$0.1620 / $0.2600 | RFQ |
DISTI #
DMP6350SQ-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT23 T&R 3K - Tape and Reel (Alt: DMP6350SQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1282 | Buy Now |
DISTI #
SMC-DMP6350SQ-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33000 |
|
RFQ | |
DISTI #
DMP6350SQ-7
|
Avnet Asia | MOSFET BVDSS: 41V~60V SOT23 T&R 3K (Alt: DMP6350SQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0787 / $0.0831 | Buy Now |
DISTI #
DMP6350SQ-7
|
Avnet Silica | MOSFET BVDSS: 41V~60V SOT23 T&R 3K (Alt: DMP6350SQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy