Part Details for DMP6402A by Crydom Inc
Overview of DMP6402A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMP6402A
DMP6402A CAD Models
DMP6402A Part Data Attributes
|
DMP6402A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DMP6402A
Crydom Inc
Logic IC Output Optocoupler, 1-Element, 4000V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |