Part Details for DMPH6250S-7 by Diodes Incorporated
Overview of DMPH6250S-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMPH6250S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMPH6250S-7CT-ND
|
DigiKey | MOSFET P-CH 60V 2.4A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20790 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
DMPH6250S-7
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 60V 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMPH6250S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0885 / $0.1046 | Buy Now |
DISTI #
621-DMPH6250S-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SOT23 T&R 3K | 3419 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | P-CHANNEL ENHANCEMENT MODE MOSFET 60V - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0847 / $0.0928 | Buy Now |
DISTI #
DMPH6250S-7
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 60V 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMPH6250S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0885 / $0.1046 | Buy Now |
DISTI #
DMPH6250S-7
|
TME | Transistor: P-MOSFET, unipolar, -60V, -1.5A, Idm: -13A, 1.62W, SOT23 Min Qty: 3 | 0 |
|
$0.1370 / $0.2600 | RFQ |
DISTI #
DMPH6250S-7
|
Avnet Silica | MOSFET P-Channel Enhancement Mode 60V 3-Pin SOT-23 T/R (Alt: DMPH6250S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1129 / $0.1210 | Buy Now |