Part Details for DMS-20LCD-4/20S-C by Murata Power Solutions
Overview of DMS-20LCD-4/20S-C by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20LCD-4/20S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3634
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Current Loop Indicator, Meter Range:4Ma To 20Ma, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Murata Power Solutions DMS-20LCD-4/20S-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$54.6500 / $64.8600 | Buy Now |
DISTI #
34M5647
|
Newark | Lcd Modular, Supply Voltage Min:-, Supply Voltage Max:-, Backlighting Color:-, No. Of Digits/Alpha:3-1/2, Display Size:-, Screen Size:0.37", Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Panel Cutout Diameter:- Rohs Compliant: Yes |Murata Power Solutions DMS-20LCD-4/20S-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$64.1600 / $74.3700 | Buy Now |
DISTI #
811-1077-ND
|
DigiKey | PROCESS METER 4-20MA LCD PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
91 In Stock |
|
$52.5528 / $62.3700 | Buy Now |
|
Future Electronics | DMS-20LCD-4/20 Series 3.5 Digit 0.37" Unipolar LCD Display Process Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$58.8900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
DMS-20LCD-4/20S-C
|
TME | Ammeter, digital, 4÷20mA, ±(0.05%+1digit), on panel, LCD, 0÷60°C Min Qty: 1 | 0 |
|
$60.3200 / $67.8600 | RFQ |
DISTI #
000000000001708815
|
Sager | Digital Panel Meters 4-20MA LCD LOOP-POWER 3.5 DIG Min Qty: 1 | 0 |
|
$44.5300 / $45.7300 | Buy Now |
DISTI #
1339305
|
element14 Asia-Pacific | DPM, LCD, 4-20MA, PROCESS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.1484 / $65.8525 | Buy Now |
DISTI #
1339305
|
Farnell | DPM, LCD, 4-20MA, PROCESS RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 6 |
|
$51.9887 / $61.7021 | Buy Now |