Part Details for DMS-20PC-0/5-24RL-C by Murata Manufacturing Co Ltd
Overview of DMS-20PC-0/5-24RL-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-0/5-24RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20PC-0/5-24RL-
|
Avnet Americas | Process Monitor LED 9.4mm 5VDC to 40VDC 3.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMS-20PC-0/5-24RL-) Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$96.5689 | Buy Now |
DISTI #
87K3641
|
Avnet Americas | Process Monitor LED 9.4mm 5VDC to 40VDC 3.5DIGIT Panel Mount - Bulk (Alt: 87K3641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$84.0800 / $93.6900 | Buy Now |
DISTI #
580-20PC-05-24RL-C
|
Mouser Electronics | Digital Panel Meters 0-5V RED LED 24V-POWER 3.5 DIG RoHS: Compliant | 63 |
|
$88.7500 / $91.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
52 Partner Stock |
|
$91.7500 / $108.1200 | Buy Now |
DISTI #
DMS-20PC-0/5-24RL-C
|
TTI | Digital Panel Meters 0-5V RED LED 24V-POWER 3.5 DIG pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$88.7500 | Buy Now |
DISTI #
DMS-20PC-0/5-24RL-C
|
Avnet Abacus | Process Monitor LED 9.4mm 5VDC to 40VDC 3.5DIGIT Panel Mount (Alt: DMS-20PC-0/5-24RL-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |