Part Details for DMS-20PC-0-GS-C by Murata Manufacturing Co Ltd
Overview of DMS-20PC-0-GS-C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-0-GS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20PC-0-GS-C
|
Avnet Americas | 3½ Digit, LED Display, Low-Cost, Subminiature Digital Panel Voltmeters - Boxed Product (Development Kits) (Alt: DMS-20PC-0-GS-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$51.9930 | Buy Now |
DISTI #
580-20PC-0-GS-C
|
Mouser Electronics | Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V RoHS: Compliant | 4 |
|
$35.8300 / $47.9600 | Buy Now |
DISTI #
DMS-20PC-0-GS-C
|
TTI | Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$35.8400 / $47.4200 | Buy Now |
DISTI #
DMS-20PC-0-GS-C
|
Avnet Americas | 3½ Digit, LED Display, Low-Cost, Subminiature Digital Panel Voltmeters - Boxed Product (Development Kits) (Alt: DMS-20PC-0-GS-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$51.9930 | Buy Now |
DISTI #
DMS-20PC-0-GS-C
|
Avnet Americas | 3½ Digit, LED Display, Low-Cost, Subminiature Digital Panel Voltmeters - Boxed Product (Development Kits) (Alt: DMS-20PC-0-GS-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$51.9930 | Buy Now |
DISTI #
DMS-20PC-0-GS-C
|
Avnet Abacus | 3� Digit, LED Display, Low-Cost, Subminiature Digital Panel Voltmeters (Alt: DMS-20PC-0-GS-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DMS-20PC-0-GS-C
DMS-20PC-0-GS-C CAD Models
DMS-20PC-0-GS-C Part Data Attributes
|
DMS-20PC-0-GS-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DMS-20PC-0-GS-C
Murata Manufacturing Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Standard Green, 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Color | STANDARD GREEN | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |