Part Details for DMS-20PC-1-LM-BF-C by Murata Power Solutions
Overview of DMS-20PC-1-LM-BF-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for DMS-20PC-1-LM-BF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5678
|
Newark | Voltage Meter, No. Of Digits/Alpha:3, Meter Function:Ac Voltage, Meter Range:85V To 264V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-1-LM-BF-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7000 / $69.6700 | Buy Now |
DISTI #
811-1070-ND
|
DigiKey | VOLTMETER 85-264VAC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
9 In Stock |
|
$55.4750 / $75.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$57.6400 | Buy Now |
DISTI #
DMS-20PC-1-LM-BF-C
|
TME | Voltmeter, digital,mounting, VAC: 85÷264V, on panel, LED, 3 digit Min Qty: 1 | 0 |
|
$72.6400 / $81.7200 | RFQ |
DISTI #
000000000001708840
|
Sager | Digital Panel Meters 85V TO 256V DIG RED LED Min Qty: 1 | 0 |
|
$53.6100 / $55.0600 | Buy Now |