Part Details for DMS-20PC-1-LM-F-C by Murata Power Solutions
Overview of DMS-20PC-1-LM-F-C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-1-LM-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3650
|
Newark | Voltage Meter, No. Of Digits/Alpha:3, Meter Function:Ac Voltage, Meter Range:85V To 264V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-1-LM-F-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$49.7000 / $67.2700 | Buy Now |
DISTI #
811-1069-ND
|
DigiKey | VOLTMETER 85-264VAC LED PNL MT Min Qty: 1 Lead time: 36 Weeks Container: Box |
7 In Stock |
|
$47.7875 / $64.6800 | Buy Now |
|
Future Electronics | DMS-20PC-1-LM Series 3 Digit 0.37" Red Plug Style AC Line Voltage Monitor RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$57.1900 | Buy Now |
DISTI #
DMS-20PC-1-LM-F-C
|
TME | Voltmeter, digital,mounting, VAC: 85÷264V, on panel, LED, 3 digit Min Qty: 1 | 12 |
|
$64.3200 / $72.3600 | Buy Now |
DISTI #
000000000001708842
|
Sager | Digital Panel Meters 2-WIRE METER 110VAC RED LED Min Qty: 1 | 24 |
|
$46.2000 / $47.4400 | Buy Now |
DISTI #
1278544
|
element14 Asia-Pacific | VOLTAGE METER RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$52.6761 / $68.3173 | Buy Now |
DISTI #
1278544
|
Farnell | VOLTAGE METER RoHS: Compliant Min Qty: 1 Lead time: 71 Weeks, 2 Days Container: Each | 17 |
|
$52.8522 / $71.5236 | Buy Now |