Part Details for DMS-20PC-2-DCM-C by Murata Manufacturing Co Ltd
Overview of DMS-20PC-2-DCM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-2-DCM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20PC-2-DCM-C
|
Avnet Americas | DC Voltage Monitor LED 9.4mm 30VDC to 264VDC 3DIGIT/3.5DIGIT Panel Mount - Boxed Product (Development Kits) (Alt: DMS-20PC-2-DCM-C) Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$61.8948 | Buy Now |
DISTI #
580-20PC-2-DCM-C
|
Mouser Electronics | Digital Panel Meters 2-WIRE METR +30-264VDC RED LED RoHS: Compliant | 48 |
|
$46.4100 / $57.8000 | Buy Now |
DISTI #
DMS-20PC-2-DCM-C
|
TTI | Digital Panel Meters 2-WIRE METR +30-264VDC RED LED pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.0800 / $46.4800 | Buy Now |
DISTI #
DMS-20PC-2-DCM-C
|
Avnet Abacus | DC Voltage Monitor LED 9.4mm 30VDC to 264VDC 3DIGIT/3.5DIGIT Panel Mount (Alt: DMS-20PC-2-DCM-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |