-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Red, 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMS-20PC-3-RL-C
|
Avnet Americas | CDTDMS-20PC-3-RL-C - Boxed Product (Development Kits) (Alt: DMS-20PC-3-RL-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$56.9439 | Buy Now |
DISTI #
87K3660
|
Avnet Americas | CDTDMS-20PC-3-RL-C - Bulk (Alt: 87K3660) Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$42.0500 / $55.2600 | Buy Now |
DISTI #
580-20PC-3-RL-C
|
Mouser Electronics | Digital Panel Meters DPM +-200V 3.5 DIG RED LED RoHS: Compliant | 84 |
|
$39.2500 / $53.1600 | Buy Now |
DISTI #
DMS-20PC-3-RL-C
|
TTI | Digital Panel Meters DPM +-200V 3.5 DIG RED LED pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$39.2500 / $52.3600 | Buy Now |
DISTI #
DMS-20PC-3-RL-C
|
Avnet Americas | CDTDMS-20PC-3-RL-C - Boxed Product (Development Kits) (Alt: DMS-20PC-3-RL-C) Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$56.9439 | Buy Now |
DISTI #
87K3660
|
Avnet Americas | CDTDMS-20PC-3-RL-C - Bulk (Alt: 87K3660) Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 33 Partner Stock |
|
$42.0500 / $55.2600 | Buy Now |
DISTI #
DMS-20PC-3-RL-C
|
Avnet Abacus | CDTDMS-20PC-3-RL-C (Alt: DMS-20PC-3-RL-C) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMS-20PC-3-RL-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DMS-20PC-3-RL-C
Murata Manufacturing Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Red, 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Color | RED | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |