Part Details for DMS-20PC-3-RS-C by Murata Power Solutions
Overview of DMS-20PC-3-RS-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-20PC-3-RS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5693
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-200V To +200V, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-3-RS-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$41.8700 | Buy Now |
DISTI #
1767643
|
element14 Asia-Pacific | VOLTAGE METER RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$40.5933 / $45.3011 | Buy Now |
DISTI #
1767643
|
Farnell | VOLTAGE METER RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 6 Days Container: Each | 1 |
|
$43.9612 | Buy Now |
Part Details for DMS-20PC-3-RS-C
DMS-20PC-3-RS-C CAD Models
DMS-20PC-3-RS-C Part Data Attributes
|
DMS-20PC-3-RS-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DMS-20PC-3-RS-C
Murata Power Solutions
Smart/Normal 7 Seg Numeric LED Display, Standard Red, 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1.38 X 0.88 INCH, 0.48 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Murata Electronics | |
Color | STANDARD RED | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |