Part Details for DMS-30PC-1-GL-C by Murata Power Solutions
Overview of DMS-30PC-1-GL-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-30PC-1-GL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5721
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions DMS-30PC-1-GL-C Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6400 / $64.1400 | Buy Now |
DISTI #
811-3515-ND
|
DigiKey | VOLTMETER 2VDC LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
12 In Stock |
|
$49.4875 / $66.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks Container: Box | 0Box |
|
$51.4200 | Buy Now |
DISTI #
DMS-30PC-1-GL-C
|
TME | Voltmeter, digital,mounting, -2÷2V, on panel, LCD, 3,5 digit, 5VDC Min Qty: 1 | 0 |
|
$66.5600 / $74.8800 | RFQ |
DISTI #
000000000001708908
|
Sager | Digital Panel Meters DPM +-2V 3.5 DIG GREEN LED Min Qty: 1 | 0 |
|
$47.8300 / $49.1300 | Buy Now |