Part Details for DMS-40PC-1-RL-C by Murata Power Solutions
Overview of DMS-40PC-1-RL-C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMS-40PC-1-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3690
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:-2V To +2V, Digit Height:13.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-40PC-1-RL-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$78.6800 / $98.5000 | Buy Now |
DISTI #
34M5701
|
Newark | Dpm, Led, 4.5Digit, Red, Low Power, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:-2V To +2V, Digit Height:13.2Mm, Panel Cutout Height:22.35Mm, Panel Cutout Width:53.85Mm, Supply Voltage Min:4.75V, Supply Rohs Compliant: Yes |Murata Power Solutions DMS-40PC-1-RL-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.1100 / $112.9300 | Buy Now |
DISTI #
811-1048-ND
|
DigiKey | VOLTMETER 2VDC LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
83 In Stock |
|
$75.6530 / $94.7100 | Buy Now |
|
Future Electronics | DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$87.2000 | Buy Now |
DISTI #
DMS-40PC-1-RL-C
|
TME | Voltmeter, digital,mounting, -2÷2V, on panel, LCD, 4,5 digit, 5VDC Min Qty: 1 | 0 |
|
$91.6800 / $103.1400 | RFQ |
DISTI #
000000000001708955
|
Sager | Digital Panel Meters DPM +-2V 4.5 DIG RED LED Min Qty: 1 | 0 |
|
$67.6200 / $69.4500 | Buy Now |
DISTI #
1339286
|
element14 Asia-Pacific | DPM, LED, 4.5DIGIT, RED, LOW POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$80.2938 / $100.5168 | Buy Now |
DISTI #
1339286
|
Farnell | DPM, LED, 4.5DIGIT, RED, LOW POWER RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$74.7941 / $93.6335 | Buy Now |