Part Details for DMS3108B22-22PX-F by DDK Ltd
Overview of DMS3108B22-22PX-F by DDK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMS3108B22-22PX-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0146
|
Newark | Mil Spec Cir Conn, R/A Plug, 22-22, Product Range:Dms Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Fujikura/ddk Connectors DMS3108B22-22PX-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$36.7600 / $46.2200 | Buy Now |
|
Electroshield | Angle Cable Plug 4 Pin - Solder Contacts Black Cation Electroplating | 52 |
|
$20.8300 / $26.1400 | Buy Now |