Part Details for DMT-1A-03 by Adam Technologies Inc
Overview of DMT-1A-03 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT-1A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DMT-1A-03-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4979 In Stock |
|
$0.1863 / $0.4300 | Buy Now |
DISTI #
737-DMT-1A-03
|
Mouser Electronics | Headers & Wire Housings CONN RECEPT 3POS SINGLE 3.0MM RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
DISTI #
74896179
|
RS | Connector, female crimp housing, single row, 3.00mm pitch, 3 position | Adam Tech DMT-1A-03 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1648 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle 3Pos Single Row 3.0mm - Bag RoHS: Compliant | 0 |
|
$0.1582 / $0.2306 | Buy Now |