DMT1P22J
Cornell Dubilier Electronics Inc
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DMT1P22J by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DMT1P22J by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 935
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
  • 328 $1.3776
$1.3776 / $3.3600 Buy Now
Quest Components   748
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now

CAD Models for DMT1P22J by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMT1P22J by Cornell Dubilier Electronics Inc

DMT1P22J
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 8236
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 65
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Capacitance Values,Sizes Available
Dielectric Material
POLYESTER
Height
15.58 mm
JESD-609 Code
e3
Length
20.8 mm
Manufacturer Series
DMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
65 V
Rated (DC) Voltage (URdc)
100 V
Series
DMT(100 VOLT)
Size Code
8236
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
17 mm
Terminal Shape
WIRE
Width
9.1 mm
Want to compare parts?
  1. DMT1P22J
    Cornell Dubilier Electronics Inc
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMT1P22J by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMT1P22J by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DMT1P22J would you like to use for your alert(s)?
  • Please alert me when DMT1P22J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMT1P22J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMT1P22J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMT1P22J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMT1P22J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMT1P22J by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: