Part Details for DMT1S22K-F by Cornell Dubilier Electronics Inc
Overview of DMT1S22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DMT1S22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2128
|
Newark | Capacitor Polyester Film 0.022Uf, 100V, 10%, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT1S22K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.7810 | Buy Now |
DISTI #
DMT1S22K-F-ND
|
DigiKey | CAP FILM 0.022UF 10% 100VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1500 In Stock |
|
$0.6906 / $2.2100 | Buy Now |
DISTI #
598-DMT1S22K-F
|
Mouser Electronics | Film Capacitors 0.022uF 100Vdc RoHS: Compliant | 1051 |
|
$0.6570 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 100V PET 10% (13 X 6.5 X 9.9mm) Radial 10mm 125°C RoHS: Compliant | 0 |
|
$0.5980 / $1.0040 | Buy Now |
Part Details for DMT1S22K-F
DMT1S22K-F CAD Models
DMT1S22K-F Part Data Attributes
|
DMT1S22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT1S22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 5126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |