Part Details for DMT35M8LDG-13 by Diodes Incorporated
Overview of DMT35M8LDG-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT35M8LDG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT35M8LDG-13TR-ND
|
DigiKey | MOSFET 2N-CH 30V 17A PWRDI3333 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3682 / $0.4053 | Buy Now |
DISTI #
DMT35M8LDG-13
|
Avnet Americas | MOSFET Array, Dual N Channel, 30 V, 17 A, 15.3 A, 4.7 Milliohms, 5.8 Milliohms, PowerDI3333 (Type G), 8 Pins - Tape and Reel (Alt: DMT35M8LDG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.3646 / $0.4307 | Buy Now |
DISTI #
621-DMT35M8LDG-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 3K | 0 |
|
$0.3680 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.3870 | Buy Now |