Part Details for DMT35M8LDG-7 by Diodes Incorporated
Overview of DMT35M8LDG-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT35M8LDG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMT35M8LDG-7CT-ND
|
DigiKey | MOSFET 2N-CH 30V 17A PWRDI3333 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.3675 / $1.5100 | Buy Now |
DISTI #
DMT35M8LDG-7
|
Avnet Americas | MOSFET Array, Dual N Channel, 30 V, 17 A, 15.3 A, 4.7 Milliohms, 5.8 Milliohms, PowerDI3333 (Type G), 8 Pins - Tape and Reel (Alt: DMT35M8LDG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.3196 | Buy Now |
DISTI #
621-DMT35M8LDG-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 2K | 0 |
|
$0.3680 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3870 | Buy Now |
DISTI #
DMT35M8LDG-7
|
Avnet Silica | MOSFET Array, Dual N Channel, 30 V, 17 A, 15.3 A, 4.7 Milliohms, 5.8 Milliohms, PowerDI3333 (Type G), 8 Pins (Alt: DMT35M8LDG-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |