Part Details for DMT6013LSS-13 by Diodes Incorporated
Overview of DMT6013LSS-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT6013LSS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8889
|
Newark | Mosfet, N-Ch, 60V, 10A, Soic Rohs Compliant: Yes |Diodes Inc. DMT6013LSS-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2590 / $0.6000 | Buy Now |
DISTI #
DMT6013LSS-13DI-ND
|
DigiKey | MOSFET N-CH 60V 10A 8SO Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1544 / $0.1840 | Buy Now |
DISTI #
DMT6013LSS-13
|
Avnet Americas | Trans MOSFET N-CH 60V 10A 8-Pin SOIC T/R - Tape and Reel (Alt: DMT6013LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 250012500 Factory Stock |
|
$0.1531 / $0.1809 | Buy Now |
DISTI #
621-DMT6013LSS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS 41V-60V RoHS: Compliant | 1844 |
|
$0.1540 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1647 | Buy Now |
DISTI #
DMT6013LSS-13
|
Avnet Americas | Trans MOSFET N-CH 60V 10A 8-Pin SOIC T/R - Tape and Reel (Alt: DMT6013LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 250012500 Factory Stock |
|
$0.1531 / $0.1809 | Buy Now |
DISTI #
DMT6013LSS-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 6.5A, Idm: 60A, 2.1W, SO8 Min Qty: 1 | 0 |
|
$0.2450 / $0.7660 | RFQ |
DISTI #
DMT6013LSS-13
|
Avnet Silica | Trans MOSFET N-CH 60V 10A 8-Pin SOIC T/R (Alt: DMT6013LSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3943881RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 10A, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2283 / $0.3509 | Buy Now |
DISTI #
3943881
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 10A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2283 / $0.5422 | Buy Now |