Part Details for DN10A-M010 by Molex
Overview of DN10A-M010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN10A-M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B503
|
Newark | Mc 5P Fp 1M St Devicenet |Molex DN10A-M010 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7800 / $70.0600 | Buy Now |
DISTI #
92Y6224
|
Newark | Mc 5P Fp 1M St Devicenet |Molex DN10A-M010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0700 / $52.5900 | Buy Now |
DISTI #
Molex DN10A-M010
|
PEI Genesis | Sensor Cables / Actuator Cable | 0 |
|
Buy Now | |
DISTI #
10214043
|
TestEquity LLC | Molex DN10A-M010 Mini-Change Single-Ended Cordset, 5 Poles, Female (Straight) to Gray DeviceNet Thick (Trunk) Pigtail Cable, 15 and 18 AWG, 1.0m (3.28') Length | 0 |
|
$57.8000 | Buy Now |