Part Details for DN20B-50S(57) by Hirose Electric Co Ltd
Overview of DN20B-50S(57) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DN20B-50S(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN20B-50S(57)-ND
|
DigiKey | CONN D-TYPE RCPT POS T/H Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$22.9067 | Buy Now |
DISTI #
DN20B-50S(57)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 50 Position 2.54mm Solder Straight Through Hole - Trays (Alt: DN20B-50S(57)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DN20B-50S57
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005532264
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for DN20B-50S(57)
DN20B-50S(57) CAD Models
DN20B-50S(57) Part Data Attributes
|
DN20B-50S(57)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DN20B-50S(57)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |