Part Details for DN2530N3-G by Microchip Technology Inc
Overview of DN2530N3-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for DN2530N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8681
|
Newark | Mosfet Transistor, N Channel, 175 Ma, 300 V, 12 Ohm, 0 V Rohs Compliant: Yes |Microchip DN2530N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$0.6240 / $0.8220 | Buy Now |
DISTI #
67X5067
|
Newark | Mosfet, N Channel, 300V, 0.175A, To-92-3, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:175Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:-, Msl:-Rohs Compliant: Yes |Microchip DN2530N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 | Buy Now |
DISTI #
DN2530N3-G-ND
|
DigiKey | MOSFET N-CH 300V 175MA TO92 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
16003 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
DN2530N3-G
|
Avnet Americas | Trans MOSFET N-CH 300V 0.175A 3-Pin TO-92 Bag - Bag (Alt: DN2530N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
689-DN2530N3-G
|
Mouser Electronics | MOSFET 300V 12Ohm RoHS: Compliant | 1570 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
DN2530N3-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 300V, 12 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12816 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
DISTI #
70431581
|
RS | 3 TO-92 BAGMOSFET, DEPLETION-MODE, 300V, 12 Ohm | Microchip Technology Inc. DN2530N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | DN2530 Series 300 V 175 mA N-Channel Depletion-Mode Vertical DMOS FET - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6800 / $0.8400 | Buy Now |
|
Onlinecomponents.com | DN2530 Series 300 V 175 mA N-Channel Depletion-Mode Vertical DMOS FET - TO-92-3 RoHS: Compliant |
5000 In Stock |
|
$0.5740 / $0.6940 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ |
Part Details for DN2530N3-G
DN2530N3-G CAD Models
DN2530N3-G Part Data Attributes
|
DN2530N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2530N3-G
Microchip Technology Inc
175mA, 300V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.74 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DN2530N3-G
This table gives cross-reference parts and alternative options found for DN2530N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN2530N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN2530N3-G | Small Signal Field-Effect Transistor, 0.175A I(D), 300V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | DN2530N3-G vs DN2530N3-G |