Part Details for DN2530N8-G by Microchip Technology Inc
Overview of DN2530N8-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for DN2530N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5068
|
Newark | Mosfet, N Channel, 300V, 0.2A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2530N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6760 | Buy Now |
DISTI #
85X3185
|
Newark | Mosfet, N Channel, 300V, 0.2A, To-243Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN2530N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7180 | Buy Now |
DISTI #
DN2530N8-GCT-ND
|
DigiKey | MOSFET N-CH 300V 200MA TO243AA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2185 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN2530N8-G
|
Avnet Americas | Trans MOSFET N-CH 300V 0.2A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: DN2530N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN2530N8-G
|
Avnet Americas | Trans MOSFET N-CH 300V 0.2A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: DN2530N8-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN2530N8-G
|
Avnet Americas | Trans MOSFET N-CH 300V 0.2A 4-Pin(3+Tab) SOT-89 - Rail/Tube (Alt: DN2530N8-G) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
689-DN2530N8-G
|
Mouser Electronics | MOSFET 300V 12Ohm RoHS: Compliant | 2730 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN2530N8-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 300V, 12 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 62000 |
|
$0.6300 / $0.8800 | Buy Now |
DISTI #
70431582
|
RS | 3 SOT-89 T/RMOSFET, DEPLETION-MODE, 300V, 12 Ohm | Microchip Technology Inc. DN2530N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | suupertex RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7470 | Buy Now |
Part Details for DN2530N8-G
DN2530N8-G CAD Models
DN2530N8-G Part Data Attributes
|
DN2530N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN2530N8-G
Microchip Technology Inc
200mA, 300V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 0.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 30 ns |