Part Details for DN3135K1-G by Microchip Technology Inc
Overview of DN3135K1-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for DN3135K1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8687
|
Newark | Mosfet, N-Ch, 350V, 0.072A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:350V, Continuous Drain Current Id:72Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3135K1-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1092 |
|
$0.5770 / $0.7180 | Buy Now |
DISTI #
67X5079
|
Newark | Mosfet, N-Ch, 350V, 0.072A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:350V, Continuous Drain Current Id:72Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3135K1-G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
DN3135K1-GCT-ND
|
DigiKey | MOSFET N-CH 350V 72MA SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
129576 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
DN3135K1-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.072A 3-Pin SOT-23 - Tape and Reel (Alt: DN3135K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
DN3135K1-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.072A 3-Pin SOT-23 - Tape and Reel (Alt: DN3135K1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
DN3135K1-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.072A 3-Pin SOT-23 - Rail/Tube (Alt: DN3135K1-G) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
87X8687
|
Avnet Americas | Trans MOSFET N-CH 350V 0.072A 3-Pin SOT-23 - Product that comes on tape, but is not reeled (Alt: 87X8687) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 1092 Partner Stock |
|
$0.5770 / $0.7180 | Buy Now |
DISTI #
689-DN3135K1-G
|
Mouser Electronics | MOSFET 350V 35Ohm RoHS: Compliant | 36399 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V72:2272_06429063
|
Arrow Electronics | Trans MOSFET N-CH Si 350V 0.072A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 3300 |
|
$0.6040 / $0.6861 | Buy Now |
DISTI #
DN3135K1-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 350V, 35 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 271785 |
|
$0.5000 / $0.6900 | Buy Now |
Part Details for DN3135K1-G
DN3135K1-G CAD Models
DN3135K1-G Part Data Attributes
|
DN3135K1-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN3135K1-G
Microchip Technology Inc
72mA, 350V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.072 A | |
Drain-source On Resistance-Max | 35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DN3135K1-G
This table gives cross-reference parts and alternative options found for DN3135K1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN3135K1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN3135K1-G | Small Signal Field-Effect Transistor, 0.072A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, GREEN PACKAGE-3 | Supertex Inc | DN3135K1-G vs DN3135K1-G |