Part Details for DN3135N8-G by Microchip Technology Inc
Overview of DN3135N8-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for DN3135N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5080
|
Newark | Mosfet, N Channel, 350V, 0.135A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:350V, Continuous Drain Current Id:135Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3135N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6340 | Buy Now |
DISTI #
85X3186
|
Newark | Mosfet, N Channel, 350V, 0.135A, To-243Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:350V, Continuous Drain Current Id:135Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3135N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6760 | Buy Now |
DISTI #
87X8688
|
Newark | Mosfet, N Ch, 350V, 0.135A, Sot-89-3, Transistor Polarity:N Channel, Continuous Drain Current Id:135Ma, Drain Source Voltage Vds:350V, On Resistance Rds(On):35Ohm, Rds(On) Test Voltage Vgs:0V, Threshold Voltage Vgs:-, Power Rohs Compliant: Yes |Microchip DN3135N8-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6340 / $0.7490 | Buy Now |
DISTI #
DN3135N8-GCT-ND
|
DigiKey | MOSFET N-CH 350V 135MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
DN3135N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.135A 3-Pin SOT-89 T/R - Tape and Reel (Alt: DN3135N8-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
DN3135N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.135A 3-Pin SOT-89 T/R - Tape and Reel (Alt: DN3135N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
DN3135N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.135A 3-Pin SOT-89 T/R - Rail/Tube (Alt: DN3135N8-G) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
689-DN3135N8-G
|
Mouser Electronics | MOSFET 350V 35Ohm RoHS: Compliant | 6377 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
VBF:5286_06429064
|
Arrow Electronics | Trans MOSFET N-CH Si 350V 0.135A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2323 | Americas - 14000 |
|
$0.6800 | Buy Now |
DISTI #
V72:2272_06429064
|
Arrow Electronics | Trans MOSFET N-CH Si 350V 0.135A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 Container: Cut Strips | Americas - 3980 |
|
$0.6868 / $0.7497 | Buy Now |
Part Details for DN3135N8-G
DN3135N8-G CAD Models
DN3135N8-G Part Data Attributes
|
DN3135N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN3135N8-G
Microchip Technology Inc
135mA, 350V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.135 A | |
Drain-source On Resistance-Max | 35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 0.3 A | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns |
Alternate Parts for DN3135N8-G
This table gives cross-reference parts and alternative options found for DN3135N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN3135N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN3135N8 | Small Signal Field-Effect Transistor, 0.135A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243AA, 3 PIN | Supertex Inc | DN3135N8-G vs DN3135N8 |
DN3135N8-G | Small Signal Field-Effect Transistor, 0.135A I(D), 350V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3 | Supertex Inc | DN3135N8-G vs DN3135N8-G |