There are no models available for this part yet.
Overview of DN3545ND by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DN3545ND by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DN3545ND
|
Avnet Silica | DIE N-Channel Depletion-Mode Vertical DMOS FET (Alt: DN3545ND) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DN3545ND by Microchip Technology Inc
Part Data Attributes for DN3545ND by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
HIGH INPUT IMPEDANCE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Drain-source On Resistance-Max
|
20 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
15 pF
|
JESD-30 Code
|
X-XUUC-N
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DN3545ND
This table gives cross-reference parts and alternative options found for DN3545ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN3545ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSK596PCWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | DN3545ND vs KSK596PCWD |
2SK381 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Mitsubishi Electric | DN3545ND vs 2SK381 |
FJX597JPHWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | DN3545ND vs FJX597JPHWD |
SMP4222A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | DN3545ND vs SMP4222A |
KSK596PBWD | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | DN3545ND vs KSK596PBWD |
SMP4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE | InterFET Corporation | DN3545ND vs SMP4117A |
UC759 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Solitron Devices Inc | DN3545ND vs UC759 |
UC757 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Solitron Devices Inc | DN3545ND vs UC757 |
UC758 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Solitron Devices Inc | DN3545ND vs UC758 |