Part Details for DN4014 (ALTERNATE: POWER SUPPLY/24 VDC/20A) by ifm efector inc
Overview of DN4014 (ALTERNATE: POWER SUPPLY/24 VDC/20A) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN4014 (ALTERNATE: POWER SUPPLY/24 VDC/20A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71553272
|
RS | AC-DC Switch Mode Power supply, 24 VDC 20A Out, 100-240 VAC In, DN Series | ifm efector DN4014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$370.6100 / $398.5000 | Buy Now |