There are no models available for this part yet.
Overview of DN4033 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DN4033 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-DN4033-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$396.5000 | Buy Now | |
DISTI #
71553273
|
RS | AC-DC Switch Mode Power supply, 24 VDC 10A Out, 3x480 VAC In, DN Series | ifm efector DN4033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$372.4300 / $400.4700 | Buy Now | |
Neutron USA | AC-DC Power supply, 24-28VDC, 10A current rating, 380-480VAC input power, Switched-mode | 4 |
|
$755.0700 | Buy Now |