Part Details for DNA120E2200KO by IXYS Corporation
Overview of DNA120E2200KO by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DNA120E2200KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-DNA120E2200KO
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 0 |
|
$28.8200 / $32.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$23.5500 | Buy Now |
DISTI #
DNA120E2200KO
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$22.9600 / $24.8500 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE STANDARD RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 120A, 2200V V(RRM), Silicon RoHS: Compliant | Europe - 37050 |
|
RFQ |
Part Details for DNA120E2200KO
DNA120E2200KO CAD Models
DNA120E2200KO Part Data Attributes:
|
DNA120E2200KO
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DNA120E2200KO
IXYS Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.64 V | |
JESD-30 Code | R-PSIP-T2 | |
Non-rep Pk Forward Current-Max | 1840 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 600 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |