DNA30E2200PZ-TRL
Description: Rectifier Diode,

Overview of DNA30E2200PZ-TRL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for DNA30E2200PZ-TRL by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH9700
Newark Rectifier, 2.2Kv, 30A, To-263, Repetitive Peak Reverse Voltage:2.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.26V, Reverse Recovery Time:-, Forward Surge Current:400A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse DNA30E2200PZ-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 370
  • 1 $5.0100
  • 10 $4.2000
  • 25 $3.9300
  • 50 $3.6700
  • 100 $3.4000
$3.4000 / $5.0100 Buy Now

CAD Models for DNA30E2200PZ-TRL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DNA30E2200PZ-TRL by Littelfuse Inc

DNA30E2200PZ-TRL
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
LOW LEAKAGE CURRENT, PD-CASE
Application
HIGH VOLTAGE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.53 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
340 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
210 W
Reference Standard
IEC-60747
Rep Pk Reverse Voltage-Max
2200 V
Reverse Current-Max
40 µA
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. DNA30E2200PZ-TRL
    Littelfuse Inc
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DNA30E2200PZ-TRL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DNA30E2200PZ-TRL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of DNA30E2200PZ-TRL would you like to use for your alert(s)?
  • Please alert me when DNA30E2200PZ-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DNA30E2200PZ-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DNA30E2200PZ-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DNA30E2200PZ-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DNA30E2200PZ-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DNA30E2200PZ-TRL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: