Part Details for DND20A-M100 by Molex
Overview of DND20A-M100 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DND20A-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6162
|
Newark | Mic 5P Fp 10M St Drop |Molex DND20A-M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$77.5300 / $95.1900 | Buy Now |
DISTI #
20J8129
|
Newark | Mic 5P Fp 10M St Drop |Molex DND20A-M100 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3000 / $120.7500 | Buy Now |
DISTI #
16863790
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular 5 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$91.3100 / $95.0800 | Buy Now |
DISTI #
Molex DND20A-M100
|
PEI Genesis | Circular Connector | 7 |
|
Buy Now | |
DISTI #
10214120
|
TestEquity LLC | Molex DND20A-M100 Mic 5P Fp 10M St Drop | 7 |
|
$107.4900 | Buy Now |