Part Details for DNDF02A-M003 by Woodhead Molex
Overview of DNDF02A-M003 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
FO-LSDUALSCSM-003 | Amphenol Cables on Demand | Amphenol FO-LSDUALSCSM-003 SC-SC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFN-LS Low Smoke) - 2 x SC Male to 2 x SC Male 3m |
Price & Stock for DNDF02A-M003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.8100 / $26.3300 | Buy Now |