Part Details for DNDF02SS-M050 by Molex
Overview of DNDF02SS-M050 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CS-DSDMDB37MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-050 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft | |
CS-DSDMDB15MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-050 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft |
Price & Stock for DNDF02SS-M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H3700
|
Newark | Mic 5P M/Mp 5M St Ss Drop Flex |Molex DNDF02SS-M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3500 / $113.7200 | Buy Now |