Part Details for DNDF20A-M030 by Molex
Overview of DNDF20A-M030 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
MDT580M03002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key M,Gold Plating |
Price & Stock for DNDF20A-M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T6162
|
Newark | Mic 5P Fp 3M St Drop Flex |Molex DNDF20A-M030 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 / $86.8500 | Buy Now |