There are no models available for this part yet.
Overview of DNDF20A-M040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. | |
FBBM040V01C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 3.8mm Height, SMT Vertical, Gold-Flash. | |
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY |
Price & Stock for DNDF20A-M040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T6163
|
Newark | Mic 5P Fp 4M St Drop Flex |Molex DNDF20A-M040 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5800 / $98.8800 | Buy Now | |
DISTI #
92Y6124
|
Newark | Mic 5P Fp 4M St Drop Flex |Molex DNDF20A-M040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2700 / $83.5800 | Buy Now | |
DISTI #
10214167
|
TestEquity LLC | Molex DNDF20A-M040 MIC 5P FP 4M ST DROP FLEX | 0 |
|
$88.0300 | Buy Now |