Part Details for DNDF20A-M060 by Molex
Overview of DNDF20A-M060 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM060V01C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 3.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM060V04C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 6.8mm Height, SMT Vertical, Gold-Flash. | |
G825M06001YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x3Pin,Matte Tin,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for DNDF20A-M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T6164
|
Newark | Mic 5P Fp 6M St Drop Flex |Molex DNDF20A-M060 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5800 / $130.2700 | Buy Now |