Part Details for DNF18-250M-M by Panduit Corp
Overview of DNF18-250M-M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF18-250M-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9667
|
Newark | Male Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Dnf-M Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250M-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71091311
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 22-18 AWG, Red Nylon | Panduit DNF18-250M-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.3800 | RFQ |
|
Quest Components | INTERCONNECTION DEVICE | 436 |
|
$0.2079 / $0.6930 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
DNF18-250M-M
|
TTI | Terminals Male Disconnect NYL barrel insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$0.3170 | Buy Now |
DISTI #
000000000000046797
|
Sager | Terminals Male Disconnect NYL barrel insulated | 0 |
|
Buy Now |
Part Details for DNF18-250M-M
DNF18-250M-M CAD Models
DNF18-250M-M Part Data Attributes
|
DNF18-250M-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF18-250M-M
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |