-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0693
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Blu, Product Range:Supra-Grip Dng-Fb Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Panduit DNG14-250FB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 999 |
|
$0.5420 / $0.6600 | Buy Now |
DISTI #
298-14398-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
798 In Stock |
|
$0.4507 / $0.5800 | Buy Now |
DISTI #
14AC0693
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.6mm 8.9mm Tin Loose Piece - Bulk (Alt: 14AC0693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 999 Partner Stock |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
DNG14-250FB-M
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 23.6mm 8.9mm Tin Loose Piece - Bulk (Alt: DNG14-250FB-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$335.4900 | Buy Now |
DISTI #
644-DNG14-250FB-M
|
Mouser Electronics | Terminals Female Disc double crimp nylon RoHS: Compliant | 13702 |
|
$0.3160 / $0.3900 | Buy Now |
DISTI #
70518521
|
RS | Female Disconnect, tab size of 0.250 X 0.032, 22-18 AWG, Blue | Panduit DNG14-250FB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3150 / $0.3940 | Buy Now |
DISTI #
PANDNG14-250FB-M
|
Heilind Electronics | Female Disconnect, double f crimp, nylon | Americas - 567 in Stock |
|
$0.3764 / $0.4817 | Buy Now |
|
Onlinecomponents.com | The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in boxes of 1000. RoHS: Compliant |
950 In Stock 38000 Factory Stock |
|
$0.3873 / $0.4595 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
DNG14-250FB-M
|
TTI | Terminals Female Disc double crimp nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.3400 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DNG14-250FB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNG14-250FB-M
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |