Part Details for DNG18-250FB-M by Panduit Corp
Overview of DNG18-250FB-M by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNG18-250FB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4686
|
Newark | Female Disconnect, 6.3Mm, 22-18Awg, Red, Product Range:Supra-Grip Dng-Fb Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DNG18-250FB-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.5110 / $0.6230 | Buy Now |
DISTI #
298-11507-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1324 In Stock |
|
$0.4642 / $0.5900 | Buy Now |
DISTI #
DNG18-250FB-M
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece - Bulk (Alt: DNG18-250FB-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3163 | Buy Now |
DISTI #
13AC4686
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece - Bulk (Alt: 13AC4686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$0.5110 | Buy Now |
DISTI #
644-DNG18-250FB-M
|
Mouser Electronics | Terminals Female Disc double crimp nylon RoHS: Compliant | 1091 |
|
$0.4000 / $0.5900 | Buy Now |
DISTI #
70518522
|
RS | Female Disconnect, tab size of 0.250 X 0.032, 22-18 AWG, Red | Panduit DNG18-250FB-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3950 / $0.5900 | Buy Now |
DISTI #
PANDNG18-250FB-M
|
Heilind Electronics | Female Disconnect, double f crimp, nylon | Americas - 0 in Stock |
|
$0.3494 / $0.3785 | Buy Now |
|
Onlinecomponents.com | The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in boxes of 1000. RoHS: Compliant |
6 In Stock 2000 On Order 19000 Factory Stock |
|
$0.4120 / $0.4842 | Buy Now |
DISTI #
DNG18-250FB-M
|
TTI | Terminals Female Disc double crimp nylon RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.3390 / $0.3460 | Buy Now |
DISTI #
DNG18-250FB-M
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece - Bulk (Alt: DNG18-250FB-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3163 | Buy Now |
Part Details for DNG18-250FB-M
DNG18-250FB-M CAD Models
DNG18-250FB-M Part Data Attributes
|
DNG18-250FB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNG18-250FB-M
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Connector Type | INTERCONNECTION DEVICE |