Part Details for DNRR2384HDWB by Hammond Manufacturing
Overview of DNRR2384HDWB by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNRR2384HDWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4378
|
Newark | Relay Rack Rohs Compliant: Yes |Hammond DNRR2384HDWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$605.0500 / $618.7200 | Buy Now |
DISTI #
4917-DNRR2384HDWB-ND
|
DigiKey | RACK STEEL 15X24.6X90 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
6 In Stock |
|
$680.0000 | Buy Now |
DISTI #
3937-DNRR2384HDWB-ND
|
DigiKey | RACK STEEL 15X24.6X90 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$894.7455 / $1,046.1500 | Buy Now |
DISTI #
546-DNRR2384HDWB
|
Mouser Electronics | Racks & Rack Cabinets Rack - Welded Relay RoHS: Compliant | 0 |
|
$625.9300 / $631.8300 | Order Now |
DISTI #
70320767
|
RS | RACK STEEL 15X24.6X90 BLK | Hammond Manufacturing DNRR2384HDWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$646.5800 | RFQ |
|
Onlinecomponents.com | rack - welded relay RoHS: Compliant | 6 Factory Stock |
|
$504.9000 / $534.4000 | Buy Now |
|
Powell Electronics | 48U 23W HVY DTY DBL-TAP 2-POST Min Qty: 1 | 4 |
|
$492.1100 / $575.3800 | Buy Now |
|
Master Electronics | rack - welded relay RoHS: Compliant | 6 Factory Stock |
|
$504.9000 / $534.4000 | Buy Now |