Part Details for DO-10PD by Dongguan Hanbo Technology Co Ltd
Overview of DO-10PD by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO-10PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10Bit SPST 24V Black 25mA 3ǧ�� Slide (Standard),��ʽ SMD,P=2.54mm DIP Switches ROHS | 953 |
|
$0.4243 / $0.7038 | Buy Now |
|
LCSC | 10Bit SPST 24V Black 25mA 3 Slide (Standard) SMDP2.54mm DIP Switches ROHS | 953 |
|
$0.4114 / $0.6823 | Buy Now |