Part Details for DO5022P-474MLD by Coilcraft Inc
Overview of DO5022P-474MLD by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DO5022P-474MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO5022P-474MLD-ND
|
DigiKey | FIXED IND 470UH 820MA 850MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
234 In Stock |
|
$1.6125 / $2.9100 | Buy Now |
DISTI #
994-DO5022P-474MLD
|
Mouser Electronics | Power Inductors - SMD 470uH Unshld 20% 820mA 850mOhms RoHS: Compliant | 271 |
|
$1.7200 / $3.7700 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 293 |
|
$0.8000 / $2.3300 | Buy Now |
DISTI #
2287342RL
|
element14 Asia-Pacific | INDUCTOR, 470UH, 0.82A, 20%, PWR, 3MHZ RoHS: Compliant Min Qty: 1 Container: Reel | 174 |
|
$1.6681 / $3.6537 | Buy Now |
DISTI #
2287342
|
element14 Asia-Pacific | INDUCTOR, 470UH, 0.82A, 20%, PWR, 3MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 174 |
|
$1.6681 / $3.6537 | Buy Now |
DISTI #
2287342
|
Farnell | INDUCTOR, 470UH, 0.82A, 20%, PWR, 3MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 174 |
|
$2.3420 / $2.5424 | Buy Now |
DISTI #
2287342RL
|
Farnell | INDUCTOR, 470UH, 0.82A, 20%, PWR, 3MHZ RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 174 |
|
$2.3420 | Buy Now |
Part Details for DO5022P-474MLD
DO5022P-474MLD CAD Models
DO5022P-474MLD Part Data Attributes:
|
DO5022P-474MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-474MLD
Coilcraft Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7160 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.03 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |